
74HC4049PW,118 | |
|---|---|
DigiKey Part Number | 1727-7947-2-ND - Tape & Reel (TR) 1727-7947-1-ND - Cut Tape (CT) 1727-7947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4049PW,118 |
Description | IC BUFF 2V/6V 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,46840 Kč | 111,71 Kč |
| 100 | 3,85310 Kč | 385,31 Kč |
| 250 | 3,56044 Kč | 890,11 Kč |
| 500 | 3,38278 Kč | 1 691,39 Kč |
| 1 000 | 3,23705 Kč | 3 237,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,08318 Kč | 7 707,95 Kč |
| 5 000 | 2,99041 Kč | 14 952,05 Kč |
| 7 500 | 2,94395 Kč | 22 079,62 Kč |
| 12 500 | 2,89248 Kč | 36 156,00 Kč |
| 17 500 | 2,86238 Kč | 50 091,65 Kč |
| 25 000 | 2,83344 Kč | 70 836,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

