
MPQ4576GQBE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4576GQBE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4576GQBE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4576GQBE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4576GQBE-AEC1-Z |
Description | IC REG BUCK ADJ 600MA 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 54V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4576GQBE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4576GQBE-AEC1-PTR-ND | 50,12222 Kč | Parametric Equivalent |
| MPQ4576GQBE-P | Monolithic Power Systems Inc. | 990 | 1589-MPQ4576GQBE-PCT-ND | 76,43000 Kč | Parametric Equivalent |
| MPQ4576GQBE-Z | Monolithic Power Systems Inc. | 5 000 | 1589-MPQ4576GQBE-ZTR-ND | 40,09778 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 53,13320 Kč | 1 328,33 Kč |
| 100 | 47,91110 Kč | 4 791,11 Kč |
| 250 | 45,42120 Kč | 11 355,30 Kč |
| 500 | 44,97772 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 40,59283 Kč | 202 964,15 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |

