Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4576GQBE-AEC1-P

DigiKey Part Number
1589-MPQ4576GQBE-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4576GQBE-AEC1-P
Description
IC REG BUCK ADJ 600MA 12QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4576GQBE-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
54V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
400kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
12-QFN (2.5x3)
Voltage - Input (Max)
60V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,12222 Kč25 061,11 Kč
Manufacturers Standard Package
Unit Price without VAT:50,12222 Kč
Unit Price with VAT:60,64789 Kč