Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4570GF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4570GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4570GF-P |
Description | IC REG BUCK ADJ 3A 20TSSOPF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 49.5V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOPF-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,09856 Kč | 26 049,28 Kč |
| 1 000 | 50,67594 Kč | 50 675,94 Kč |
| 1 500 | 49,96334 Kč | 74 945,01 Kč |
| 2 500 | 49,17396 Kč | 122 934,90 Kč |
| 3 500 | 48,71284 Kč | 170 494,94 Kč |
| Unit Price without VAT: | 52,09856 Kč |
|---|---|
| Unit Price with VAT: | 63,03926 Kč |



