Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4570GF-P | |
|---|---|
DigiKey Part Number | 1589-MP4570GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4570GF-P |
Description | IC REG BUCK ADJ 3A 20TSSOPF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 49.5V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOPF-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,91566 Kč | 18 957,83 Kč |
| 1 000 | 36,82692 Kč | 36 826,92 Kč |
| 1 500 | 36,28147 Kč | 54 422,21 Kč |
| 2 500 | 35,67736 Kč | 89 193,40 Kč |
| 3 500 | 35,32403 Kč | 123 634,10 Kč |
| 5 000 | 34,98452 Kč | 174 922,60 Kč |
| Unit Price without VAT: | 37,91566 Kč |
|---|---|
| Unit Price with VAT: | 45,87795 Kč |



