


MPQ4323GDE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4323GDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4323GDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4323GDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4323GDE-AEC1-Z |
Description | IC REG BUCK ADJ 3A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,31000 Kč | 54,31 Kč |
| 10 | 40,50000 Kč | 405,00 Kč |
| 25 | 37,02280 Kč | 925,57 Kč |
| 100 | 33,20010 Kč | 3 320,01 Kč |
| 250 | 31,37628 Kč | 7 844,07 Kč |
| 500 | 30,27706 Kč | 15 138,53 Kč |
| 1 000 | 29,37233 Kč | 29 372,33 Kč |
| 2 500 | 28,41725 Kč | 71 043,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,84153 Kč | 139 207,65 Kč |
| Unit Price without VAT: | 54,31000 Kč |
|---|---|
| Unit Price with VAT: | 65,71510 Kč |


