
MPQ4313GRE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4313GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4313GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4313GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4313GRE-AEC1-Z |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4313GRE-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 470kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,69000 Kč | 92,69 Kč |
10 | 70,40500 Kč | 704,05 Kč |
25 | 64,80640 Kč | 1 620,16 Kč |
100 | 58,65730 Kč | 5 865,73 Kč |
250 | 55,72440 Kč | 13 931,10 Kč |
500 | 53,95720 Kč | 26 978,60 Kč |
1 000 | 52,50243 Kč | 52 502,43 Kč |
2 500 | 50,96668 Kč | 127 416,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 50,04137 Kč | 250 206,85 Kč |
Unit Price without VAT: | 92,69000 Kč |
---|---|
Unit Price with VAT: | 112,15490 Kč |