Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ2451DG-LF-P | |
|---|---|
DigiKey Part Number | 1589-1283-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2451DG-LF-P |
Description | IC REG BUCK ADJ 600MA 6QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2451DG-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,52668 Kč | 22 263,34 Kč |
| 1 000 | 43,27688 Kč | 43 276,88 Kč |
| 1 500 | 42,65072 Kč | 63 976,08 Kč |
| 2 500 | 41,95720 Kč | 104 893,00 Kč |
| 3 500 | 41,55198 Kč | 145 431,93 Kč |
| 5 000 | 41,16230 Kč | 205 811,50 Kč |
| Unit Price without VAT: | 44,52668 Kč |
|---|---|
| Unit Price with VAT: | 53,87728 Kč |








