Parametric Equivalent

MPQ2246GQE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2246GQE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2246GQE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2246GQE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2246GQE-AEC1-P |
Description | 6V, 6A, CONFIGURABLE-FREQUENCY, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 6A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2246GQE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 67,42500 Kč | 674,25 Kč |
| 25 | 62,00280 Kč | 1 550,07 Kč |
| 100 | 56,04580 Kč | 5 604,58 Kč |
| 250 | 53,20556 Kč | 13 301,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,49382 Kč | 25 746,91 Kč |
| 1 000 | 50,08485 Kč | 50 084,85 Kč |
| 1 500 | 49,37918 Kč | 74 068,77 Kč |
| 2 500 | 48,59752 Kč | 121 493,80 Kč |
| 3 500 | 48,14055 Kč | 168 491,92 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |


