MPQ2143DJ-Z is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Monolithic Power Systems Inc.
In Stock: 3 040
Unit Price: 63,41000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 150
Unit Price: 54,80000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 47,25000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 39,05334 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5 984
Unit Price: 61,52000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2143DJ-Z

DigiKey Part Number
MPQ2143DJ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2143DJ-Z
Description
IC REG BUCK ADJ 3A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.