Direct

MPM3620AGQV-P | |
|---|---|
DigiKey Part Number | 1589-1251-2-ND - Tape & Reel (TR) 1589-1251-1-ND - Cut Tape (CT) 1589-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3620AGQV-P |
Description | DC DC CONVERTER 0.8-19.9V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 19.9V 2A 4.5V - 24V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3620AGQV-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 20-QFN (3x5) |
Voltage - Input (Max) 24V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3620AGQV-Z | Monolithic Power Systems Inc. | 0 | 1589-1764-1-ND | 57,32000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,63100 Kč | 486,31 Kč |
| 25 | 44,54920 Kč | 1 113,73 Kč |
| 100 | 40,04950 Kč | 4 004,95 Kč |
| 250 | 37,90644 Kč | 9 476,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,61422 Kč | 18 307,11 Kč |
| 1 000 | 35,55045 Kč | 35 550,45 Kč |
| 1 500 | 35,01809 Kč | 52 527,14 Kč |
| 2 500 | 34,42790 Kč | 86 069,75 Kč |
| 3 500 | 34,08299 Kč | 119 290,47 Kč |
| 5 000 | 33,75122 Kč | 168 756,10 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |







