
MPM3610AGQV-P | |
|---|---|
DigiKey Part Number | 1589-1249-2-ND - Tape & Reel (TR) 1589-1249-1-ND - Cut Tape (CT) 1589-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3610AGQV-P |
Description | DC DC CONVERTER 0.8-18.48V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 18.48V 1.2A 4.5V - 21V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3610AGQV-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 20-QFN (3x5) |
Voltage - Input (Max) 21V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 40,93760 Kč | 1 023,44 Kč |
| 100 | 36,75490 Kč | 3 675,49 Kč |
| 250 | 34,76092 Kč | 8 690,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,55858 Kč | 16 779,29 Kč |
| 1 000 | 32,56874 Kč | 32 568,74 Kč |
| 1 500 | 32,07319 Kč | 48 109,78 Kč |
| 2 500 | 31,52404 Kč | 78 810,10 Kč |
| 3 500 | 31,20309 Kč | 109 210,82 Kč |
| 5 000 | 30,89440 Kč | 154 472,00 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |










