
MPL-AY4020-8R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY4020-8R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AY4020-8R2 |
Description | FIXED IND 8.2UH 2.1A 136 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 2.1 A 136mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 136mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Size / Dimension 0.175" L x 0.161" W (4.45mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,72598 Kč | 35 177,94 Kč |
| Unit Price without VAT: | 11,72598 Kč |
|---|---|
| Unit Price with VAT: | 14,18844 Kč |




