Parametric Equivalent

MP2317GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP2317GJ-PTR-ND - Tape & Reel (TR) 1589-MP2317GJ-PCT-ND - Cut Tape (CT) 1589-MP2317GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2317GJ-P |
Description | IC REG BUCK PROG 1A TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 3.3V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2317GJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2317GJ-Z | Monolithic Power Systems Inc. | 0 | 1589-1580-1-ND | 41,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 33,30280 Kč | 832,57 Kč |
| 100 | 29,79410 Kč | 2 979,41 Kč |
| 250 | 28,12220 Kč | 7 030,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,11430 Kč | 13 557,15 Kč |
| 1 000 | 26,28467 Kč | 26 284,67 Kč |
| 1 500 | 25,86911 Kč | 38 803,67 Kč |
| 2 500 | 25,40867 Kč | 63 521,68 Kč |
| 3 500 | 25,13971 Kč | 87 988,99 Kč |
| 5 000 | 24,88087 Kč | 124 404,35 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |







