
MP2357DT-LF-P | |
|---|---|
DigiKey Part Number | 1589-1109-2-ND - Tape & Reel (TR) 1589-1109-1-ND - Cut Tape (CT) 1589-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2357DT-LF-P |
Description | IC REG BUCK ADJ 500MA SOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 32,93320 Kč | 823,33 Kč |
| 100 | 29,46230 Kč | 2 946,23 Kč |
| 250 | 27,80556 Kč | 6 951,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,80646 Kč | 13 403,23 Kč |
| 1 000 | 25,98461 Kč | 25 984,61 Kč |
| 1 500 | 25,57291 Kč | 38 359,36 Kč |
| 2 500 | 25,11680 Kč | 62 792,00 Kč |
| 3 500 | 24,85029 Kč | 86 976,01 Kč |
| 5 000 | 24,59399 Kč | 122 969,95 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |







