Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9943AGQ-P

DigiKey Part Number
1589-MP9943AGQ-PTR-ND - Tape & Reel (TR)
1589-MP9943AGQ-PCT-ND - Cut Tape (CT)
1589-MP9943AGQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP9943AGQ-P
Description
IC REG BUCK ADJ 3A 8QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
410kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (3x3)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1042,39500 Kč423,95 Kč
2538,77080 Kč969,27 Kč
10034,77270 Kč3 477,27 Kč
25032,86944 Kč8 217,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,72126 Kč15 860,63 Kč
1 00030,77677 Kč30 776,77 Kč
1 50030,30375 Kč45 455,62 Kč
2 50029,77936 Kč74 448,40 Kč
3 50029,47303 Kč103 155,61 Kč
5 00029,17840 Kč145 892,00 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč