
MP9943AGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP9943AGQ-PTR-ND - Tape & Reel (TR) 1589-MP9943AGQ-PCT-ND - Cut Tape (CT) 1589-MP9943AGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9943AGQ-P |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.5V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 41,25800 Kč | 412,58 Kč |
| 25 | 37,73000 Kč | 943,25 Kč |
| 100 | 33,84420 Kč | 3 384,42 Kč |
| 250 | 31,99096 Kč | 7 997,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,87362 Kč | 15 436,81 Kč |
| 1 000 | 29,95436 Kč | 29 954,36 Kč |
| 1 500 | 29,49386 Kč | 44 240,79 Kč |
| 2 500 | 28,98374 Kč | 72 459,35 Kč |
| 3 500 | 28,68550 Kč | 100 399,25 Kč |
| 5 000 | 28,39877 Kč | 141 993,85 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |







