Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP9942GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1751-2-ND - Tape & Reel (TR) 1589-1751-1-ND - Cut Tape (CT) 1589-1751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9942GJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP9942GJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9942AGJ-P | Monolithic Power Systems Inc. | 407 | 1589-MP9942AGJ-PCT-ND | 2,16000 Kč | Parametric Equivalent |
| MP9942AGJ-Z | Monolithic Power Systems Inc. | 1 556 | 1589-MP9942AGJ-ZCT-ND | 1,84000 Kč | Parametric Equivalent |
| MP9942GJ-P | Monolithic Power Systems Inc. | 703 | 1589-1244-1-ND | 2,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 30,73280 Kč | 768,32 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 250 | 25,89808 Kč | 6 474,52 Kč |
| 500 | 25,05902 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,22498 Kč | 69 674,94 Kč |
| 6 000 | 22,75669 Kč | 136 540,14 Kč |
| 9 000 | 22,52231 Kč | 202 700,79 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |







