
MP9486GN-Z | |
|---|---|
DigiKey Part Number | 1589-1748-2-ND - Tape & Reel (TR) 1589-1748-1-ND - Cut Tape (CT) 1589-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9486GN-Z |
Description | IC REG BUCK 5V 1A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP9486GN-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,44314 Kč | 61 107,85 Kč |
| 5 000 | 23,93518 Kč | 119 675,90 Kč |
| 7 500 | 23,68089 Kč | 177 606,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 35,51100 Kč | 355,11 Kč |
| 25 | 32,40840 Kč | 810,21 Kč |
| 100 | 28,99850 Kč | 2 899,85 Kč |
| 250 | 27,37088 Kč | 6 842,72 Kč |
| 500 | 26,38996 Kč | 13 194,98 Kč |
| 1 000 | 25,58228 Kč | 25 582,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,44000 Kč | 47,44 Kč |
| 10 | 35,10000 Kč | 351,00 Kč |
| 25 | 32,03280 Kč | 800,82 Kč |
| 100 | 28,66230 Kč | 2 866,23 Kč |
| 250 | 27,05364 Kč | 6 763,41 Kč |
| 500 | 26,08406 Kč | 13 042,03 Kč |
| 1 000 | 25,28574 Kč | 25 285,74 Kč |
| Unit Price without VAT: | 47,44000 Kč |
|---|---|
| Unit Price with VAT: | 57,40240 Kč |











