
MP9151GD-Z | |
|---|---|
DigiKey Part Number | 1589-1742-2-ND - Tape & Reel (TR) 1589-1742-1-ND - Cut Tape (CT) 1589-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9151GD-Z |
Description | IC REG BUCK ADJ 4A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,16000 Kč | 59,16 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 25 | 40,47680 Kč | 1 011,92 Kč |
| 100 | 36,35250 Kč | 3 635,25 Kč |
| 250 | 34,38868 Kč | 8 597,17 Kč |
| 500 | 33,20386 Kč | 16 601,93 Kč |
| 1 000 | 32,22963 Kč | 32 229,63 Kč |
| 2 500 | 31,20059 Kč | 78 001,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,38088 Kč | 141 904,40 Kč |
| Unit Price without VAT: | 59,16000 Kč |
|---|---|
| Unit Price with VAT: | 71,58360 Kč |





