Parametric Equivalent

MP8859GQ-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP8859GQ-0000-ZTR-ND - Tape & Reel (TR) 1589-MP8859GQ-0000-ZCT-ND - Cut Tape (CT) 1589-MP8859GQ-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8859GQ-0000-Z |
Description | IC REG BUCK BOOST ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.47V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,79400 Kč | 587,94 Kč |
| 25 | 54,00680 Kč | 1 350,17 Kč |
| 100 | 48,73220 Kč | 4 873,22 Kč |
| 250 | 46,21828 Kč | 11 554,57 Kč |
| 500 | 44,70264 Kč | 22 351,32 Kč |
| 1 000 | 43,45494 Kč | 43 454,94 Kč |
| 2 500 | 42,13820 Kč | 105 345,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 42,58483 Kč | 212 924,15 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |




