Parametric Equivalent

MP8859GQ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP8859GQ-0000-PTR-ND - Tape & Reel (TR) 1589-MP8859GQ-0000-PCT-ND - Cut Tape (CT) 1589-MP8859GQ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8859GQ-0000-P |
Description | IC REG BUCK BOOST ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.47V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,35900 Kč | 643,59 Kč |
| 25 | 59,16400 Kč | 1 479,10 Kč |
| 100 | 53,46930 Kč | 5 346,93 Kč |
| 250 | 50,75132 Kč | 12 687,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,58670 Kč | 25 293,35 Kč |
| 1 000 | 49,19810 Kč | 49 198,10 Kč |
| 1 500 | 48,50286 Kč | 72 754,29 Kč |
| 2 500 | 47,73232 Kč | 119 330,80 Kč |
| 3 500 | 47,28192 Kč | 165 486,72 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |


