Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP8763GLE-Z | |
|---|---|
DigiKey Part Number | MP8763GLE-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8763GLE-Z |
Description | IC REG BUCK ADJ 12A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,42657 Kč | 232 132,85 Kč |
| Unit Price without VAT: | 46,42657 Kč |
|---|---|
| Unit Price with VAT: | 56,17615 Kč |


