
MPQ8632GLE-12-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ8632GLE-12-ZTR-ND - Tape & Reel (TR) 1589-MPQ8632GLE-12-ZCT-ND - Cut Tape (CT) 1589-MPQ8632GLE-12-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8632GLE-12-Z |
Description | IC REG BUCK ADJ 12A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8632GLE-12-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,15000 Kč | 103,15 Kč |
| 10 | 78,47400 Kč | 784,74 Kč |
| 25 | 72,31920 Kč | 1 807,98 Kč |
| 100 | 65,55810 Kč | 6 555,81 Kč |
| 250 | 62,33412 Kč | 15 583,53 Kč |
| 500 | 60,39160 Kč | 30 195,80 Kč |
| 1 000 | 58,79223 Kč | 58 792,23 Kč |
| 2 500 | 57,10444 Kč | 142 761,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 56,08730 Kč | 280 436,50 Kč |
| Unit Price without VAT: | 103,15000 Kč |
|---|---|
| Unit Price with VAT: | 124,81150 Kč |




