MP8760GL-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 45,43716 Kč

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 37,74466 Kč
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 6A 13-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8760GL-Z

DigiKey Part Number
MP8760GL-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8760GL-Z
Description
IC REG BUCK ADJ 6A 13QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 6A 13-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00037,74466 Kč188 723,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,74466 Kč
Unit Price with VAT:45,67104 Kč