MP8760DGL-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 37,74466 Kč

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 45,43716 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 37,74466 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 6A 13-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8760DGL-P

DigiKey Part Number
MP8760DGL-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8760DGL-P
Description
IC REG BUCK ADJ 6A 13QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 6A 13-VFQFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,43716 Kč22 718,58 Kč
1 00044,16593 Kč44 165,93 Kč
1 50043,52955 Kč65 294,32 Kč
2 50042,82450 Kč107 061,25 Kč
3 50042,41218 Kč148 442,63 Kč
Manufacturers Standard Package
Unit Price without VAT:45,43716 Kč
Unit Price with VAT:54,97896 Kč