
MP86920GLV-Z | |
|---|---|
DigiKey Part Number | 1589-MP86920GLV-ZTR-ND - Tape & Reel (TR) 1589-MP86920GLV-ZCT-ND - Cut Tape (CT) 1589-MP86920GLV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86920GLV-Z |
Description | IC HALF BRIDGE DRIVER 20A 27LGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 27-LGA (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | Analog, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 20A | |
Current - Peak Output | 45A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Current Limiting, ESD, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerVFLGA | |
Supplier Device Package | 27-LGA (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 56,10700 Kč | 561,07 Kč |
| 100 | 39,37130 Kč | 3 937,13 Kč |
| 500 | 33,41202 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,29740 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |





