
MP86920GLV-P | |
|---|---|
DigiKey Part Number | 1589-MP86920GLV-PTR-ND - Tape & Reel (TR) 1589-MP86920GLV-PCT-ND - Cut Tape (CT) 1589-MP86920GLV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86920GLV-P |
Description | IC HALF BRIDGE DRIVER 20A 27LGA |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 27-LGA (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | Analog, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 20A | |
Current - Peak Output | 45A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Current Limiting, ESD, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerVFLGA | |
Supplier Device Package | 27-LGA (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,13924 Kč | 18 069,62 Kč |
| 1 000 | 33,62851 Kč | 33 628,51 Kč |
| 1 500 | 32,35022 Kč | 48 525,33 Kč |
| 2 500 | 31,23452 Kč | 78 086,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 62,28000 Kč | 622,80 Kč |
| 100 | 43,95720 Kč | 4 395,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 59,29800 Kč | 592,98 Kč |
| 100 | 41,86370 Kč | 4 186,37 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |


