Amplifier IC 1-Channel (Mono) Class D 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7720DS-LF-Z

DigiKey Part Number
1589-MP7720DS-LF-ZTR-ND - Tape & Reel (TR)
1589-MP7720DS-LF-ZCT-ND - Cut Tape (CT)
1589-MP7720DS-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP7720DS-LF-Z
Description
IC AMP CLASS D MONO 20W 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Manufacturer
Monolithic Power Systems Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
8-SOIC
Type
Class D
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
20W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP7720DS-LF-PMonolithic Power Systems Inc.01589-MP7720DS-LF-PTR-ND38,48094 KčDirect
In-Stock: 4 568
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1043,97000 Kč439,70 Kč
2540,21520 Kč1 005,38 Kč
10036,09560 Kč3 609,56 Kč
25034,13100 Kč8 532,75 Kč
50033,41202 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,94282 Kč77 357,05 Kč
5 00030,32262 Kč151 613,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč