MP7720DS-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 4 568
Unit Price: 59,00000 Kč
Datasheet
Amplifier IC 1-Channel (Mono) Class D 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7720DS-LF-P

DigiKey Part Number
1589-MP7720DS-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP7720DS-LF-P
Description
20W, CLASS D MONO, SINGLE-ENDED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
20W x 1 @ 8Ohm
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
9.5V ~ 24V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
8-SOIC
Type
Class D
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
1-Channel (Mono)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP7720DS-LF-ZMonolithic Power Systems Inc.4 5681589-MP7720DS-LF-ZCT-ND59,00000 KčDirect
Available To Order
Factory Stock: 5 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,48094 Kč19 240,47 Kč
Manufacturers Standard Package
Unit Price without VAT:38,48094 Kč
Unit Price with VAT:46,56194 Kč