
MP7740DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP7740DN-LF-ZTR-ND - Tape & Reel (TR) 1589-MP7740DN-LF-ZCT-ND - Cut Tape (CT) 1589-MP7740DN-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7740DN-LF-Z |
Description | IC AMP CLASS D MONO 15W 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SOICE |
Datasheet | Datasheet |
Category | Features Depop, Short-Circuit and Thermal Protection |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOICE |
Type Class D | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 15W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 22,56880 Kč | 564,22 Kč |
| 100 | 20,05520 Kč | 2 005,52 Kč |
| 250 | 18,85788 Kč | 4 714,47 Kč |
| 500 | 18,13514 Kč | 9 067,57 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,91246 Kč | 42 281,15 Kč |
| 5 000 | 16,53416 Kč | 82 670,80 Kč |
| 7 500 | 16,34473 Kč | 122 585,47 Kč |
| 12 500 | 16,13483 Kč | 201 685,38 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |








