
CC110LRGPR | |
|---|---|
DigiKey Part Number | 296-35719-2-ND - Tape & Reel (TR) 296-35719-1-ND - Cut Tape (CT) 296-35719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC110LRGPR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC110LRGPR Models |
Category | Sensitivity -116dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Current - Receiving 14.3mA ~ 17.1mA |
DigiKey Programmable Not Verified | Current - Transmitting 12.3mA ~ 34.2mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation 2FSK, 4FSK, GFSK, MSK, OOK | Package / Case 20-VFQFN Exposed Pad |
Frequency | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 600kbps | Base Product Number |
Power - Output 12dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 25 | 43,07960 Kč | 1 076,99 Kč |
| 100 | 39,58960 Kč | 3 958,96 Kč |
| 250 | 37,49824 Kč | 9 374,56 Kč |
| 500 | 36,01996 Kč | 18 009,98 Kč |
| 1 000 | 34,62654 Kč | 34 626,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,58022 Kč | 97 740,66 Kč |
| 6 000 | 31,38557 Kč | 188 313,42 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |







