Direct

MP5991GLU-Z | |
|---|---|
DigiKey Part Number | 1589-MP5991GLU-ZTR-ND - Tape & Reel (TR) 1589-MP5991GLU-ZCT-ND - Cut Tape (CT) 1589-MP5991GLU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5991GLU-Z |
Description | 16V, 50A, 1M RDS(ON), HOT-SWAP I |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 32-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Auto Retry, Fault Timeout, Latched Fault, PMBus, Thermal Shutdown, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate, UVLO | |
Voltage - Supply | 4V ~ 16V | |
Current - Output (Max) | 50A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 2.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 67,04700 Kč | 670,47 Kč |
| 25 | 61,65000 Kč | 1 541,25 Kč |
| 100 | 55,72240 Kč | 5 572,24 Kč |
| 250 | 52,89480 Kč | 13 223,70 Kč |
| 500 | 52,68818 Kč | 26 344,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 47,41731 Kč | 237 086,55 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |







