
RS31386R | |
|---|---|
DigiKey Part Number | 5397-RS31386RTR-ND - Tape & Reel (TR) 5397-RS31386RCT-ND - Cut Tape (CT) 5397-RS31386RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31386R |
Description | IC ELECTRONIC FUSE 32LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 32-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Motherboard | |
Features | Latched Fault | |
Programmable Features | Current Limit | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Output (Max) | 50A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 50 A | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFLGA Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,13300 Kč | 621,33 Kč |
| 25 | 57,10600 Kč | 1 427,65 Kč |
| 100 | 51,57740 Kč | 5 157,74 Kč |
| 250 | 48,93960 Kč | 12 234,90 Kč |
| 500 | 47,35050 Kč | 23 675,25 Kč |
| 1 000 | 46,04210 Kč | 46 042,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,75940 Kč | 137 278,20 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |

