Direct

MP5991GLU-P | |
|---|---|
DigiKey Part Number | 1589-MP5991GLU-PTR-ND - Tape & Reel (TR) 1589-MP5991GLU-PCT-ND - Cut Tape (CT) 1589-MP5991GLU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5991GLU-P |
Description | 16V, 50A, 1M RDS(ON), HOT-SWAP I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 32-LGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5991GLU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Auto Retry, Fault Timeout, Latched Fault, PMBus, Thermal Shutdown, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate, UVLO | |
Voltage - Supply | 4V ~ 16V | |
Current - Output (Max) | 50A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 2.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 25 | 66,93320 Kč | 1 673,33 Kč |
| 100 | 60,58130 Kč | 6 058,13 Kč |
| 250 | 57,54964 Kč | 14 387,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,72240 Kč | 27 861,20 Kč |
| 1 000 | 54,21873 Kč | 54 218,73 Kč |
| 1 500 | 53,46553 Kč | 80 198,29 Kč |
| 2 500 | 52,63149 Kč | 131 578,73 Kč |
| 3 500 | 52,14361 Kč | 182 502,64 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |



