MP5056GQV-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 24
Unit Price: 48,95000 Kč
Datasheet
MPQ5066GQV-AEC1-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5056GQV-Z

DigiKey Part Number
1589-MP5056GQV-ZTR-ND - Tape & Reel (TR)
1589-MP5056GQV-ZCT-ND - Cut Tape (CT)
1589-MP5056GQV-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5056GQV-Z
Description
28V, 7M RDS(ON), HOT-SWAP PROTEC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 22-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply
28V
Current - Output (Max)
6A
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (3x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,45000 Kč41,45 Kč
1030,53700 Kč305,37 Kč
2527,82880 Kč695,72 Kč
10024,83560 Kč2 483,56 Kč
25023,40792 Kč5 851,98 Kč
50022,54848 Kč11 274,24 Kč
1 00021,84046 Kč21 840,46 Kč
2 50021,09346 Kč52 733,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00020,64324 Kč103 216,20 Kč
10 00020,27265 Kč202 726,50 Kč
Manufacturers Standard Package
Unit Price without VAT:41,45000 Kč
Unit Price with VAT:50,15450 Kč