
MP5056GQV-P | |
---|---|
DigiKey Part Number | 1589-MP5056GQV-PTR-ND - Tape & Reel (TR) 1589-MP5056GQV-PCT-ND - Cut Tape (CT) 1589-MP5056GQV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5056GQV-P |
Description | 28V, 7M RDS(ON), HOT-SWAP PROTEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 22-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 6V ~ 28V | |
Current - Output (Max) | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,95000 Kč | 48,95 Kč |
10 | 36,28600 Kč | 362,86 Kč |
25 | 33,12800 Kč | 828,20 Kč |
100 | 29,65780 Kč | 2 965,78 Kč |
250 | 28,00136 Kč | 7 000,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 27,00318 Kč | 13 501,59 Kč |
1 000 | 26,18144 Kč | 26 181,44 Kč |
1 500 | 25,77018 Kč | 38 655,27 Kč |
2 500 | 25,31428 Kč | 63 285,70 Kč |
3 500 | 25,04778 Kč | 87 667,23 Kč |
5 000 | 24,79149 Kč | 123 957,45 Kč |
Unit Price without VAT: | 48,95000 Kč |
---|---|
Unit Price with VAT: | 59,22950 Kč |