MPQ5066GQV-AEC1-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5056GQV-P

DigiKey Part Number
1589-MP5056GQV-PTR-ND - Tape & Reel (TR)
1589-MP5056GQV-PCT-ND - Cut Tape (CT)
1589-MP5056GQV-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5056GQV-P
Description
28V, 7M RDS(ON), HOT-SWAP PROTEC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 22-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply
6V ~ 28V
Current - Output (Max)
6A
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (3x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,95000 Kč48,95 Kč
1036,28600 Kč362,86 Kč
2533,12800 Kč828,20 Kč
10029,65780 Kč2 965,78 Kč
25028,00136 Kč7 000,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,00318 Kč13 501,59 Kč
1 00026,18144 Kč26 181,44 Kč
1 50025,77018 Kč38 655,27 Kč
2 50025,31428 Kč63 285,70 Kč
3 50025,04778 Kč87 667,23 Kč
5 00024,79149 Kč123 957,45 Kč
Manufacturers Standard Package
Unit Price without VAT:48,95000 Kč
Unit Price with VAT:59,22950 Kč