MP5035GJ-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,87000 Kč
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5035GJ-Z

DigiKey Part Number
1589-MP5035GJ-ZTR-ND - Tape & Reel (TR)
1589-MP5035GJ-ZCT-ND - Cut Tape (CT)
1589-MP5035GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5035GJ-Z
Description
2.7V TO 22V, 50MA-2A CURRENT LIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.9V ~ 22V
Voltage - Supply (Vcc/Vdd)
2.9V ~ 22V
Current - Output (Max)
2A
Rds On (Typ)
82mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,37000 Kč14,37 Kč
1010,18600 Kč101,86 Kč
259,14840 Kč228,71 Kč
1008,00290 Kč800,29 Kč
2507,45548 Kč1 863,87 Kč
5007,12510 Kč3 562,55 Kč
1 0006,85369 Kč6 853,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,51812 Kč19 554,36 Kč
6 0006,35388 Kč38 123,28 Kč
9 0006,27166 Kč56 444,94 Kč
15 0006,18051 Kč92 707,65 Kč
21 0006,12725 Kč128 672,25 Kč
30 0006,07607 Kč182 282,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,37000 Kč
Unit Price with VAT:17,38770 Kč