Parametric Equivalent

MP5035GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP5035GJ-PTR-ND - Tape & Reel (TR) 1589-MP5035GJ-PCT-ND - Cut Tape (CT) 1589-MP5035GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5035GJ-P |
Description | 2.7V TO 22V, 50MA-2A CURRENT LIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.9V ~ 22V | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 22V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 82mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,54500 Kč | 165,45 Kč |
| 25 | 14,95400 Kč | 373,85 Kč |
| 100 | 13,19410 Kč | 1 319,41 Kč |
| 250 | 12,35552 Kč | 3 088,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,85030 Kč | 5 925,15 Kč |
| 1 000 | 11,43457 Kč | 11 434,57 Kč |
| 1 500 | 11,22639 Kč | 16 839,58 Kč |
| 2 500 | 10,99568 Kč | 27 489,20 Kč |
| 3 500 | 10,86078 Kč | 38 012,73 Kč |
| 5 000 | 10,73108 Kč | 53 655,40 Kč |
| 12 500 | 10,45185 Kč | 130 648,12 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |





