MP4581GN-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 67,15000 Kč
Datasheet
MPQ4569GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4581GN-Z

DigiKey Part Number
1589-MP4581GN-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4581GN-Z
Description
IC REG BUCK ADJ 800MA 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,53012 Kč78 825,30 Kč
5 00030,90351 Kč154 517,55 Kč
Manufacturers Standard Package
Unit Price without VAT:31,53012 Kč
Unit Price with VAT:38,15145 Kč