Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4581GN-P

DigiKey Part Number
1589-MP4581GN-PTR-ND - Tape & Reel (TR)
1589-MP4581GN-PCT-ND - Cut Tape (CT)
1589-MP4581GN-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4581GN-P
Description
IC REG BUCK ADJ 800MA 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
100V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC-EP
Voltage - Input (Min)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1051,73900 Kč517,39 Kč
2547,42200 Kč1 185,55 Kč
10042,67630 Kč4 267,63 Kč
25040,41612 Kč10 104,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,05334 Kč19 526,67 Kč
1 00037,93163 Kč37 931,63 Kč
1 50037,37014 Kč56 055,21 Kč
2 50036,74751 Kč91 868,77 Kč
3 50036,38377 Kč127 343,19 Kč
5 00036,03412 Kč180 170,60 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč