
MP4568GQ-Z | |
|---|---|
DigiKey Part Number | 1589-1679-2-ND - Tape & Reel (TR) 1589-1679-1-ND - Cut Tape (CT) 1589-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4568GQ-Z |
Description | IC REG BUCK ADJ 100MA 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 100mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 4.5V |
Mfr | Voltage - Input (Max) 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-QFN (3x3) |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,08570 Kč | 2 208,57 Kč |
| 250 | 20,78636 Kč | 5 196,59 Kč |
| 500 | 20,00228 Kč | 10 001,14 Kč |
| 1 000 | 19,91870 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,26612 Kč | 91 330,60 Kč |
| 10 000 | 17,92839 Kč | 179 283,90 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |




