MFR Recommended
Parametric Equivalent

MP4559DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP4559DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4559DN-LF-P |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,80646 Kč | 13 403,23 Kč |
| 1 000 | 25,98461 Kč | 25 984,61 Kč |
| 1 500 | 25,57291 Kč | 38 359,36 Kč |
| 2 500 | 25,11680 Kč | 62 792,00 Kč |
| 3 500 | 24,85029 Kč | 86 976,01 Kč |
| 5 000 | 24,59399 Kč | 122 969,95 Kč |
| Unit Price without VAT: | 26,80646 Kč |
|---|---|
| Unit Price with VAT: | 32,43582 Kč |




