ISL69122IRAZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4470GL-Z

DigiKey Part Number
1589-1671-2-ND - Tape & Reel (TR)
1589-1671-1-ND - Cut Tape (CT)
1589-1671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4470GL-Z
Description
IC REG BUCK ADJ 5A 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,67000 Kč93,67 Kč
1071,14900 Kč711,49 Kč
2565,49080 Kč1 637,27 Kč
10059,27680 Kč5 927,68 Kč
25056,31296 Kč14 078,24 Kč
50054,52708 Kč27 263,54 Kč
1 00053,05695 Kč53 056,95 Kč
2 50051,50497 Kč128 762,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00047,36250 Kč236 812,50 Kč
Manufacturers Standard Package
Unit Price without VAT:93,67000 Kč
Unit Price with VAT:113,34070 Kč