
MP3437GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP3437GJ-PTR-ND - Tape & Reel (TR) 1589-MP3437GJ-PCT-ND - Cut Tape (CT) 1589-MP3437GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3437GJ-P |
Description | IC REG BOOST PROG 9.5A TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 9.5A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,47300 Kč | 334,73 Kč |
| 25 | 30,52400 Kč | 763,10 Kč |
| 100 | 27,27270 Kč | 2 727,27 Kč |
| 250 | 25,72232 Kč | 6 430,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,78760 Kč | 12 393,80 Kč |
| 1 000 | 24,01782 Kč | 24 017,82 Kč |
| 1 500 | 23,63248 Kč | 35 448,72 Kč |
| 2 500 | 23,20558 Kč | 58 013,95 Kč |
| 3 500 | 22,95607 Kč | 80 346,24 Kč |
| 5 000 | 22,71598 Kč | 113 579,90 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |









