



LM1085IS-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1085IS-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1085IS-5.0/NOPB |
Description | IC REG LINEAR 5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1085IS-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 40,01600 Kč | 400,16 Kč |
| 45 | 34,77933 Kč | 1 565,07 Kč |
| 135 | 32,13793 Kč | 4 338,62 Kč |
| 270 | 30,84526 Kč | 8 328,22 Kč |
| 540 | 29,78107 Kč | 16 081,78 Kč |
| 1 035 | 28,95382 Kč | 29 967,20 Kč |
| 2 520 | 28,04177 Kč | 70 665,26 Kč |
| 5 040 | 27,47342 Kč | 138 466,04 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |











