
MP3326GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP3326GR-ZTR-ND - Tape & Reel (TR) 1589-MP3326GR-ZCT-ND - Cut Tape (CT) 1589-MP3326GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3326GR-Z |
Description | IC LED DRVR LIN PWM 50MA 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 50mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 220Hz, 250Hz, 280Hz, 330Hz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 45,44700 Kč | 454,47 Kč |
| 25 | 41,60320 Kč | 1 040,08 Kč |
| 100 | 37,37850 Kč | 3 737,85 Kč |
| 250 | 35,36400 Kč | 8 841,00 Kč |
| 500 | 34,14984 Kč | 17 074,92 Kč |
| 1 000 | 33,15017 Kč | 33 150,17 Kč |
| 2 500 | 32,09536 Kč | 80 238,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,45956 Kč | 157 297,80 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |











