
MP3209DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1906-2-ND - Tape & Reel (TR) 1589-1906-1-ND - Cut Tape (CT) 1589-1906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3209DJ-LF-Z |
Description | IC REG BOOST ADJ 350MA TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 350mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP3209DJ-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3209DJ-LF-P | Monolithic Power Systems Inc. | 1 233 | 1589-1152-1-ND | 39,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 23,06600 Kč | 230,66 Kč |
| 25 | 20,92240 Kč | 523,06 Kč |
| 100 | 18,56970 Kč | 1 856,97 Kč |
| 250 | 17,44856 Kč | 4 362,14 Kč |
| 500 | 16,77200 Kč | 8 386,00 Kč |
| 1 000 | 16,59264 Kč | 16 592,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,52768 Kč | 46 583,04 Kč |
| 6 000 | 15,19115 Kč | 91 146,90 Kč |
| 9 000 | 15,02263 Kč | 135 203,67 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |









