


MP28162GC-P | |
---|---|
DigiKey Part Number | 1589-MP28162GC-PTR-ND - Tape & Reel (TR) 1589-MP28162GC-PCT-ND - Cut Tape (CT) 1589-MP28162GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28162GC-P |
Description | IC REG BUCK BOOST ADJ 15WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.3x2.1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,37000 Kč | 34,37 Kč |
10 | 25,12100 Kč | 251,21 Kč |
25 | 22,82120 Kč | 570,53 Kč |
100 | 20,29470 Kč | 2 029,47 Kč |
250 | 19,09112 Kč | 4 772,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 18,36582 Kč | 9 182,91 Kč |
1 000 | 17,76882 Kč | 17 768,82 Kč |
1 500 | 17,46971 Kč | 26 204,56 Kč |
2 500 | 17,13834 Kč | 42 845,85 Kč |
3 500 | 16,94479 Kč | 59 306,77 Kč |
5 000 | 16,75848 Kč | 83 792,40 Kč |
12 500 | 16,35747 Kč | 204 468,38 Kč |
Unit Price without VAT: | 34,37000 Kč |
---|---|
Unit Price with VAT: | 41,58770 Kč |